Vishay D2TO35 47 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - D2TO035C47R00FTE3
- RS Stock No.:
- 684-2790
- Distrelec Article No.:
- 301-91-469
- Mfr. Part No.:
- D2TO035C47R00FTE3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
PHP765.48
(exc. VAT)
PHP857.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP765.48 | - |
| 10 - 24 | PHP662.08 | 13% |
| 25 - 49 | PHP584.09 | 23% |
| 50 - 99 | PHP531.47 | 30% |
| 100 + | PHP505.18 | 34% |
*price indicative
- RS Stock No.:
- 684-2790
- Distrelec Article No.:
- 301-91-469
- Mfr. Part No.:
- D2TO035C47R00FTE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 47Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | TO-263 | |
| Tolerance | ±1 % | |
| Power Rating | 35W | |
| Voltage | 250V | |
| Temperature Coefficient | -150 ppm/°C, +150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | D2TO35 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.5mm | |
| Termination Style | Gull Wing | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 47Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case TO-263 | ||
Tolerance ±1 % | ||
Power Rating 35W | ||
Voltage 250V | ||
Temperature Coefficient -150 ppm/°C, +150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series D2TO35 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.5mm | ||
Termination Style Gull Wing | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
- COO (Country of Origin):
- CZ
Vishay D2TO35 Series 35W Surface Mount Thick Film Power Resistor (TO263 package)
D2TO35 series 35W surface mount thick film power resistors with a TO263 style package. These D2TO35 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 Ω to 550 k Ω, a case temperature of 25°C at 35 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.
Non-Inductive - Surface Mount Package
Related links
- Vishay D2TO35 47 Ω Metal Film ±1 % 35 W - D2TO035C47R00FTE3
- Vishay D2TO35 4.7 Ω, TO-263 Metal Film Surface Mount Resistor ±1 % 35 W - D2TO035C4R700FTE3
- Vishay D2TO35 10 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - D2TO035C10R00FTE3
- Vishay D2TO35 47 Ω, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H47R00JTE3
- Vishay D2TO35 4.7 Ω Metal Film ±1 % 35 W - D2TO035C4R700FTE3
- Vishay D2TO35 10 Ω Metal Film ±1 % 35 W - D2TO035C10R00FTE3
- Bourns PWR263S-35 3.3 kΩ, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-3301F
- Bourns PWR263S-35 8.2 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-8R20F
