Vishay CRCW 270 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206270KFKEA
- RS Stock No.:
- 679-1957
- Mfr. Part No.:
- CRCW1206270KFKEA
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP113.40
(exc. VAT)
PHP127.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 200 unit(s) ready to ship from another location
- Plus 2,300 unit(s) shipping from September 28, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 450 | PHP2.268 | PHP113.40 |
| 500 - 1200 | PHP2.145 | PHP107.25 |
| 1250 - 2450 | PHP2.008 | PHP100.40 |
| 2500 - 4950 | PHP1.953 | PHP97.65 |
| 5000 + | PHP1.899 | PHP94.95 |
*price indicative
- RS Stock No.:
- 679-1957
- Mfr. Part No.:
- CRCW1206270KFKEA
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 270kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 270kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 0.55mm | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 5.6MΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 270 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206270KFKEA
- Vishay CRCW 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW0603270RFKEAHP
- Vishay CRCW 270 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206270RFKEA
- Vishay CRCW 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061R00FKEA
- Vishay CRCW 5.62 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12065K62FKEA
- Vishay CRCW 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12062K40FKEA
- Vishay CRCW 3.3 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12063M30FKEA
- Vishay CRCW 13 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120613K0FKEA
