Vishay CRCW 6.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW08056K20FKEA

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP25.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP83.50

(exc. VAT)

PHP93.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,150 unit(s) ready to ship from another location
  • Plus 8,050 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 450PHP1.67PHP83.50-
500 - 1200PHP1.62PHP81.00PHP25.00
1250 - 2450PHP1.571PHP78.55PHP123.75
2500 - 4950PHP1.524PHP76.20PHP365.00
5000 +PHP1.478PHP73.90PHP960.00

*price indicative

Packaging Options:
RS Stock No.:
679-1648
Distrelec Article No.:
304-34-016
Mfr. Part No.:
CRCW08056K20FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

6.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Length

2mm

Height

450μm

Termination Style

Solder

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

Width

1.25mm

0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0805 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy