Vishay CRCW 130 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603130RFKEA
- RS Stock No.:
- 678-9740
- Distrelec Article No.:
- 304-33-923
- Mfr. Part No.:
- CRCW0603130RFKEA
- Manufacturer:
- Vishay
This image is representative of the product range
Add 500 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP58.50
(exc. VAT)
PHP65.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6,750 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from November 27, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | PHP1.17 | PHP58.50 | - |
| 500 - 1200 | PHP1.09 | PHP54.50 | 6% |
| 1250 - 2450 | PHP0.996 | PHP49.80 | 14% |
| 2500 - 4950 | PHP0.896 | PHP44.80 | 23% |
| 5000 + | PHP0.787 | PHP39.35 | 32% |
*price indicative
- RS Stock No.:
- 678-9740
- Distrelec Article No.:
- 304-33-923
- Mfr. Part No.:
- CRCW0603130RFKEA
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 130Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Zero Ohm | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Length | 1.55mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 130Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Zero Ohm | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Length 1.55mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Termination Style Solder | ||
Height 450μm | ||
0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 130 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603130RFKEA
- Vishay CRCW 130 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603130KFKEA
- Vishay CRCW 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06033K60FKEA
- Vishay CRCW 3.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06033K90FKEA
- Vishay CRCW 75 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060375R0FKEA
- Vishay CRCW 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603220RFKEA
- Vishay CRCW 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603820RFKEA
- Vishay CRCW 200 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603200KFKEA