Vishay CRCW 43 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW040243K0FKED
- RS Stock No.:
- 678-9320
- Mfr. Part No.:
- CRCW040243K0FKED
- Manufacturer:
- Vishay
This image is representative of the product range
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP58.95
(exc. VAT)
PHP66.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 4,350 unit(s) shipping from November 09, 2026
- Plus 17,700 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | PHP1.179 | PHP58.95 | - |
| 500 - 1200 | PHP1.143 | PHP57.15 | 3% |
| 1250 - 2450 | PHP1.074 | PHP53.70 | 8% |
| 2500 - 4950 | PHP0.978 | PHP48.90 | 17% |
| 5000 + | PHP0.86 | PHP43.00 | 27% |
*price indicative
- RS Stock No.:
- 678-9320
- Mfr. Part No.:
- CRCW040243K0FKED
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 43kΩ | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 43kΩ | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 43 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW040243K0FKED
- Vishay CRCW 43 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW080543K0FKEA
- Vishay CRCW 33 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW040233R0FKED
- Vishay CRCW 2 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04022M00FKED
- Vishay CRCW 68.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW040268K1FKED
- Vishay CRCW 4.3 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04024K30FKED
- Vishay CRCW 8.66 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04028K66FKED
- Vishay CRCW 510 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW0402510RFKED