Vishay MMB0207 6.8 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C6808FB200
- RS Stock No.:
- 678-8129
- Distrelec Article No.:
- 304-44-178
- Mfr. Part No.:
- MMB02070C6808FB200
- Manufacturer:
- Vishay
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP326.80
(exc. VAT)
PHP366.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 7,400 unit(s) shipping from November 09, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | PHP13.072 | PHP326.80 | - |
| 250 - 600 | PHP12.68 | PHP317.00 | 2% |
| 625 - 1225 | PHP11.919 | PHP297.98 | 8% |
| 1250 - 2475 | PHP10.846 | PHP271.15 | 17% |
| 2500 + | PHP9.545 | PHP238.63 | 26% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 678-8129
- Distrelec Article No.:
- 304-44-178
- Mfr. Part No.:
- MMB02070C6808FB200
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 6.8Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 350V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MMB0207 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 5.8mm | |
| Termination Style | Solder | |
| Width | 8mm | |
| Height | 5.8mm | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 6.8Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 350V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MMB0207 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 5.8mm | ||
Termination Style Solder | ||
Width 8mm | ||
Height 5.8mm | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
MMB 0207 - Professional
Approvals
Related links
- Vishay MMB0207 680 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C6800FB200
- Vishay MMB0207 3.3 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C3308FB200
- Vishay MMB0207 2.2 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C2208FB200
- Vishay MMB0207 6.8 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C6801FB200
- Vishay MMB0207 15 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1509FB200
- Vishay MMB0207 220 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C2200FB200
- Vishay MMB0207 390 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C3903FB200
- Vishay MMB 8.2 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C8208FB200