Vishay MMA0204 2.2 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E2201BB100
- RS Stock No.:
- 678-7696
- Mfr. Part No.:
- MMA02040E2201BB100
- Manufacturer:
- Vishay
This image is representative of the product range
Add 50 more to save PHP146.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP211.65
(exc. VAT)
PHP237.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 60 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from November 13, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP42.33 | PHP211.65 | - |
| 50 - 120 | PHP39.404 | PHP197.02 | PHP146.30 |
| 125 - 245 | PHP37.768 | PHP188.84 | PHP570.25 |
| 250 - 495 | PHP36.362 | PHP181.81 | PHP1,492.00 |
| 500 + | PHP35.308 | PHP176.54 | PHP3,511.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 678-7696
- Mfr. Part No.:
- MMA02040E2201BB100
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±0.1 % | |
| Packaging | Tube | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MMA0204 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Height | 3.6mm | |
| Length | 3.6mm | |
| Termination Style | Solder | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±0.1 % | ||
Packaging Tube | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MMA0204 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Height 3.6mm | ||
Length 3.6mm | ||
Termination Style Solder | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
MMA 0204 Precision MELF 0.1% Resistors
Surface Mount - MELF
Approvals
Related links
- Vishay MMA0204 20 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E2002BB100
- Vishay MMA0204 330 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E3300BB100
- Vishay MMA0204 75 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E7502BB100
- Vishay MMA0204 4.7 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E4701BB100
- Vishay MMA0204 200 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E2000BB100
- Vishay MMA0204 3.3 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E3301BB100
- Vishay MMA0204 6.2 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E6201BB100
- Vishay MMA0204 1.1 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E1101BB100