Vishay MMA0204 47 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C4702FB300

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP121.78

(exc. VAT)

PHP136.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 925 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 225PHP4.871PHP121.78-
250 - 600PHP4.725PHP118.132%
625 - 1225PHP4.583PHP114.585%
1250 - 2475PHP4.446PHP111.158%
2500 +PHP4.312PHP107.8011%

*price indicative

Packaging Options:
RS Stock No.:
678-7429
Mfr. Part No.:
MMA02040C4702FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

47kΩ

Technology

Thin Film

Package/Case

0204

Tolerance

±1 %

Packaging

Tube

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMA0204

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

3.6mm

Termination Style

Solder

Width

1.4mm

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy