Vishay MMU0102 510 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C5103FB300

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP186.25

(exc. VAT)

PHP208.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,450 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 225PHP7.45PHP186.25
250 - 600PHP6.704PHP167.60
625 - 1225PHP6.034PHP150.85
1250 - 2475PHP5.43PHP135.75
2500 +PHP4.887PHP122.18

*price indicative

Packaging Options:
RS Stock No.:
678-7037
Mfr. Part No.:
MMU01020C5103FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

510kΩ

Technology

Thin Film

Package/Case

0102

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

MMU0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2.2mm

Termination Style

Solder

Width

8mm

Standards/Approvals

RoHS

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy