RS Better World

Vishay MMU0102 47 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C4709FB300

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 20%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP145.75

(exc. VAT)

PHP163.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 225PHP5.83PHP145.75-
250 - 600PHP4.664PHP116.6020%
625 - 1225PHP3.965PHP99.1331%
1250 - 2475PHP3.499PHP87.4839%
2500 +PHP3.265PHP81.6343%

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
678-6993
Distrelec Article No.:
304-34-129
Mfr. Part No.:
MMU01020C4709FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Melf Resistor

Package/Case

0102

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMU0102

Maximum Operating Temperature

125°C

Length

2.2mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

8mm

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy