Vishay MMU 22 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2202FB300

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP19.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP115.00

(exc. VAT)

PHP128.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship from another location
  • Plus 17,850 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 225PHP4.60PHP115.00-
250 - 600PHP4.522PHP113.05PHP19.50
625 +PHP4.37PHP109.25PHP143.75

*price indicative

Packaging Options:
RS Stock No.:
678-6845
Distrelec Article No.:
304-44-182
Mfr. Part No.:
MMU01020C2202FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.2W

Voltage

150V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C, -50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMU

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

8mm

Length

2.2mm

Termination Style

Solder

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy