Vishay MMU 120 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1200FB300
- RS Stock No.:
- 678-6738
- Mfr. Part No.:
- MMU01020C1200FB300
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP162.23
(exc. VAT)
PHP181.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,075 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | PHP6.489 | PHP162.23 |
*price indicative
- RS Stock No.:
- 678-6738
- Mfr. Part No.:
- MMU01020C1200FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 120Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C, -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Length | 2.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 120Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C, -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMU | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Length 2.2mm | ||
Termination Style Solder | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU 120 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1200FB300
- Vishay MMU 3.3 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3301FB300
- Vishay MMU 9.1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C9101FB300
- Vishay MMU 510 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C5100FB300
- Vishay MMU 24 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2402FB300
- Vishay MMU 33 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3302FB300
- Vishay MMU 68 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6809FB300
- Vishay MMU 1.5 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1501FB300