KOA RK73H 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP8201F
- RS Stock No.:
- 631-8313
- Mfr. Part No.:
- RK73H1ETTP8201F
- Manufacturer:
- KOA
Get a bulk buy discount
Add 2500 more to save PHP42.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP65.60
(exc. VAT)
PHP73.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6,700 unit(s) shipping from November 09, 2026
- Plus 5,500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | PHP0.656 | PHP65.60 | - |
| 2500 - 4900 | PHP0.639 | PHP63.90 | PHP42.50 |
| 5000 - 9900 | PHP0.623 | PHP62.30 | PHP165.00 |
| 10000 + | PHP0.608 | PHP60.80 | PHP480.00 |
*price indicative
- RS Stock No.:
- 631-8313
- Mfr. Part No.:
- RK73H1ETTP8201F
- Manufacturer:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 8.2kΩ | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 8.2kΩ | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP


0402 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
Related links
- KOA RK73H 5.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP5101F
- KOA RK73H 270 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP2703F
- KOA RK73H 2.2 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1JTTD2204F
- KOA RK73H 1.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP1501F
- KOA RK73H 7.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP7501F
- KOA RK73H 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP2202F
- KOA RK73H 56 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP5602F
- KOA RK73H 15 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP1502F
