Yageo 13kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - RC0402FR-0713KL

Unavailable
RS will no longer stock this product.
RS Stock No.:
618-5961
Mfr. Part No.:
RC0402FR-0713KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

13kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links