Yageo 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - RC0402FR-0710KL
- RS Stock No.:
- 618-5832
- Mfr. Part No.:
- RC0402FR-0710KL
- Manufacturer:
- Yageo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 10000)
PHP0.126
(exc. VAT)
PHP0.141
(inc. VAT)
- RS Stock No.:
- 618-5832
- Mfr. Part No.:
- RC0402FR-0710KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Yageo 13kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - RC0402FR-0713KL
- Yageo 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - RC0402FR-071KL
- Vishay CRCW 3.16kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- Vishay CRCW 6.19kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- Kamaya 4.3kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Kamaya 2.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Panasonic ERJ 20Ω, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- TE Connectivity GRGP 15kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W

