Yageo 12kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0712KL

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

PHP0.462

(exc. VAT)

PHP0.517

(inc. VAT)

RS Stock No.:
618-2439
Mfr. Part No.:
RC1206FR-0712KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

12kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links