Yageo 6.8kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-076K8L
- RS Stock No.:
- 617-8626
- Mfr. Part No.:
- RC1206FR-076K8L
- Manufacturer:
- Yageo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
PHP0.476
(exc. VAT)
PHP0.533
(inc. VAT)
- RS Stock No.:
- 617-8626
- Mfr. Part No.:
- RC1206FR-076K8L
- Manufacturer:
- Yageo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 6.8kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 6.8kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Yageo 75Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0775RL
- Yageo 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0782RL
- Yageo 18kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0718KL
- Yageo 27kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0727KL
- Yageo 12kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0712KL
- Yageo 680kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07680KL
- Yageo 68kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0768KL
- Yageo 150kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07150KL

