Panasonic ERJ 1 MΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJS03J105V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP121.60

(exc. VAT)

PHP136.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from November 02, 2026
  • Plus 1,550 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
50 - 450PHP2.432PHP121.60
500 - 1200PHP2.359PHP117.95
1250 +PHP2.288PHP114.40

*price indicative

Packaging Options:
RS Stock No.:
520-5648
Mfr. Part No.:
ERJS03J105V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1MΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±5 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

Height

450μm

Termination Style

Solder

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy