Susumu Co RR 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-203-D
- RS Stock No.:
- 474-4726
- Mfr. Part No.:
- RR0816P-203-D
- Manufacturer:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP215.30
(exc. VAT)
PHP241.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- 900 left, ready to ship from another location
- Final 500 unit(s) shipping from August 19, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 2400 | PHP2.153 | PHP215.30 |
| 2500 - 9900 | PHP2.068 | PHP206.80 |
| 10000 - 14900 | PHP1.981 | PHP198.10 |
| 15000 + | PHP1.938 | PHP193.80 |
*price indicative
- RS Stock No.:
- 474-4726
- Mfr. Part No.:
- RR0816P-203-D
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Voltage | 75V | |
| Power Rating | 0.063W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RR | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Voltage 75V | ||
Power Rating 0.063W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RR | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.4mm | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RR 12 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-123-D
- Susumu Co RR 51 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-513-D
- Susumu Co RR 15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-153-D
- Susumu Co RR 4.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-432-D
- Susumu Co RR 30 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-303-D
- Susumu Co RR 7.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-752-D
- Susumu Co RR 56 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-563-D
- Susumu Co RR 27 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-273-D
