ROHM ESR18 220 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - ESR18EZPJ224
- RS Stock No.:
- 264-1996
- Mfr. Part No.:
- ESR18EZPJ224
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save PHP1,650.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP8,645.00
(exc. VAT)
PHP9,680.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 10,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | PHP1.729 | PHP8,645.00 | - |
| 10000 - 20000 | PHP1.564 | PHP7,820.00 | PHP1,650.00 |
| 25000 + | PHP1.234 | PHP6,170.00 | PHP12,375.00 |
*price indicative
- RS Stock No.:
- 264-1996
- Mfr. Part No.:
- ESR18EZPJ224
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 220kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR18 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 550μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 220kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR18 | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8 | ||
Height 550μm | ||
Width 1.6mm | ||
The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.
Superior power ratings
Operating temperature -55°C to +155°C
Corresponds to AEC-Q200
Related links
- ROHM ESR18 220 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - ESR18EZPJ224
- ROHM ESR18 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - ESR18EZPJ221
- ROHM ESR18 220 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF2203
- ROHM ESR18 6.2 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ625
- ROHM ESR18 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ104
- ROHM ESR18 1.5 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ155
- TE Connectivity CRGH 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J10R
- TE Connectivity CRGH 12 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J12R
