ROHM ESR18 18 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ180

Bulk discount available
View bulk pricing options

Subtotal (100 units, on tapes of 100)*

PHP261.50

(exc. VAT)

PHP292.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
100 - 400PHP2.615PHP261.50
500 - 900PHP2.322PHP232.20
1000 - 1900PHP2.008PHP200.80
2000 +PHP1.639PHP163.90

*price indicative

Packaging Options:
RS Stock No.:
264-1963
Mfr. Part No.:
ESR18EZPJ180
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

18Ω

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR18

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

0.55mm

Standards/Approvals

IEC 60115-8

Length

3.2mm

Width

1.6mm

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy