ROHM ESR18 1.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ122

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP1,590.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP8,350.00

(exc. VAT)

PHP9,350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 5000PHP1.67PHP8,350.00-
10000 - 20000PHP1.511PHP7,555.00PHP1,590.00
25000 +PHP1.192PHP5,960.00PHP11,950.00

*price indicative

RS Stock No.:
264-1925
Mfr. Part No.:
ESR18EZPJ122
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

1.2kΩ

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR18

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.6mm

Standards/Approvals

IEC 60115-8

Length

3.2mm

Height

0.55mm

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy