ROHM ESR18 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ103

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-1904
Mfr. Part No.:
ESR18EZPJ103
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR18

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8

Height

0.55mm

Width

1.6mm

Length

3.2mm

Termination Style

Solder

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy