ROHM ESR18 39 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF39R0

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP260.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP298.00

(exc. VAT)

PHP334.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP2.98PHP298.00-
500 - 900PHP2.46PHP246.00PHP260.00
1000 - 1900PHP2.207PHP220.70PHP773.00
2000 +PHP2.018PHP201.80PHP1,924.00

*price indicative

Packaging Options:
RS Stock No.:
264-1816
Mfr. Part No.:
ESR18EZPF39R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

39Ω

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR18

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.2mm

Height

0.55mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy