ROHM ESR18 30 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF30R0

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP930.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP7,840.00

(exc. VAT)

PHP8,780.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 5000PHP1.568PHP7,840.00-
10000 - 20000PHP1.475PHP7,375.00PHP930.00
25000 +PHP1.316PHP6,580.00PHP6,300.00

*price indicative

RS Stock No.:
264-1797
Mfr. Part No.:
ESR18EZPF30R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

30Ω

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR18

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Standards/Approvals

IEC 60115-8

Width

1.6mm

Height

0.55mm

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy