ROHM ESR25 5.6 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ562

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP68.90

(exc. VAT)

PHP77.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
Saving
10 - 240PHP6.89PHP68.90-
250 - 490PHP6.684PHP66.842%
500 - 990PHP6.283PHP62.838%
1000 - 1990PHP5.718PHP57.1817%
2000 +PHP5.032PHP50.3226%

*price indicative

Packaging Options:
RS Stock No.:
263-7699
Mfr. Part No.:
ESR25JZPJ562
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

5.6kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

High Accuracy, High Power

Package/Case

1210

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

400V

Power Rating

0.66W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Termination Style

Solder

Width

2.5mm

Standards/Approvals

IEC 60115-8

Length

3.2mm

The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.

Superior power ratings

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC-Q200

High accuracy resistance

Higher rated power than that of standard type chip resistors

Related links