ROHM ESR25 18 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ183

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP89.75

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP119.60

(exc. VAT)

PHP134.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 240PHP11.96PHP119.60-
250 - 490PHP11.601PHP116.01PHP89.75
500 - 990PHP10.905PHP109.05PHP527.50
1000 - 1990PHP9.923PHP99.23PHP2,037.00
2000 +PHP8.732PHP87.32PHP6,456.00

*price indicative

Packaging Options:
RS Stock No.:
263-7589
Mfr. Part No.:
ESR25JZPJ183
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

18kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

High Accuracy, High Power

Package/Case

1210

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

400V

Power Rating

0.66W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR25

Maximum Operating Temperature

155°C

Width

2.5mm

Standards/Approvals

IEC 60115-8

Length

3.2mm

Height

0.55mm

Termination Style

Solder

The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.

Superior power ratings

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC-Q200

High accuracy resistance

Higher rated power than that of standard type chip resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy