ROHM ESR25 620 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF6200

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (10 units, on tapes of 10)*

PHP143.26

(exc. VAT)

PHP160.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 240PHP14.326PHP143.26
250 - 490PHP13.896PHP138.96
500 - 990PHP13.062PHP130.62
1000 - 1990PHP11.887PHP118.87
2000 +PHP10.461PHP104.61

*price indicative

Packaging Options:
RS Stock No.:
263-7523
Mfr. Part No.:
ESR25JZPF6200
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

620Ω

Technology

Thick Film

Resistor Type

High Accuracy, High Power

Package/Case

1210

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.66W

Voltage

400V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Length

3.2mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8

Width

2.5mm

The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.

Superior power ratings

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC-Q200

High accuracy resistance

Higher rated power than that of standard type chip resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy