ROHM ESR25 560 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF5603
- RS Stock No.:
- 263-7514
- Mfr. Part No.:
- ESR25JZPF5603
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-7514
- Mfr. Part No.:
- ESR25JZPF5603
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 560kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Accuracy, High Power | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 400V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR25 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8 | |
| Width | 2.5mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 560kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Accuracy, High Power | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 400V | ||
Power Rating 0.66W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR25 | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8 | ||
Width 2.5mm | ||
Height 550μm | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
Related links
- ROHM ESR25 560 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF5603
- ROHM ESR25 560 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF5600
- ROHM ESR25 30 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF3002
- ROHM ESR25 2 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF2R00
- ROHM ESR25 180 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1800
- ROHM ESR25 820 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF8200
- ROHM ESR25 1 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1001
- ROHM ESR25 6.8 mΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF6804
