ROHM ESR25 10 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF10R0

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP18,800.00

(exc. VAT)

PHP21,040.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +PHP4.70PHP18,800.00

*price indicative

RS Stock No.:
263-7375
Mfr. Part No.:
ESR25JZPF10R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

10Ω

Product Type

Resistor

Resistor Type

High Accuracy, High Power

Technology

Thick Film

Package/Case

1210

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.66W

Voltage

400V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Height

0.55mm

Width

2.5mm

Standards/Approvals

IEC 60115-8

ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.

3kV guarantee for anti-surge tolerance.

High accuracy resistance series is also in lineup (+/- 0.5% : D-class)

Higher rated power than that of standard type chip resistors.

Applications:

Coin Processing Machines

Digital Multimeter: Handy Type

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

Electric Bike

Surveillance Camera for Network

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Portable Data Terminal

Automotive

PLC (Programmable Logic Controller)

POS (Point Of Sales System)

Embedded PC

Smart Meter

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Fingerprint Authentication Device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy