ROHM PMR 2 mΩ, 1210 Current Sensing Surface Mount Resistor ±5 % 1 W - PMR25HZPJV2L0

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP26,868.00

(exc. VAT)

PHP30,092.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP13.434PHP26,868.00

*price indicative

RS Stock No.:
263-4376
Mfr. Part No.:
PMR25HZPJV2L0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

2mΩ

Technology

Current Sensing

Package/Case

1210

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

PMR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.52mm

Standards/Approvals

IEC 60115-8

Width

2.5mm

Length

3.2mm

Termination Style

Solder

The ROHM Ultra-low ohmic chip resistor for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed trimingless to attain precise resistance for accurate current detection and high-current switching.

Pb free

Improved current detection accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy