ROHM ESR03 430 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF4303

Bulk discount available
View bulk pricing options

Subtotal (100 units, on tapes of 100)*

PHP252.00

(exc. VAT)

PHP282.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,600 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
100 - 400PHP2.52PHP252.00
500 - 900PHP2.444PHP244.40
1000 - 1900PHP2.298PHP229.80
2000 +PHP2.091PHP209.10

*price indicative

Packaging Options:
RS Stock No.:
263-1001
Mfr. Part No.:
ESR03EZPF4303
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

430kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR03

Maximum Operating Temperature

150°C

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Width

0.8mm

Standards/Approvals

IEC 60115-8

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy