ROHM ESR03 1.1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF1104

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
263-0749
Mfr. Part No.:
ESR03EZPF1104
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

1.1mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR03

Maximum Operating Temperature

150°C

Width

0.8mm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8

Height

0.45mm

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy