ROHM ESR01 39 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ390

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
263-0721
Mfr. Part No.:
ESR01MZPJ390
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

39Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR01

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8

Length

1mm

Width

500μm

Termination Style

Solder

Height

350μm

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy