ROHM ESR01 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF10R0

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP28,690.00

(exc. VAT)

PHP32,130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 10000PHP2.869PHP28,690.00-
20000 +PHP2.71PHP27,100.005%

*price indicative

RS Stock No.:
263-0629
Mfr. Part No.:
ESR01MZPF10R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR01

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Height

350μm

Standards/Approvals

IEC 60115-8

Termination Style

Solder

Length

1mm

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy