ROHM ESR03 24 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ243

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP171.00

(exc. VAT)

PHP192.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
100 - 400PHP1.71PHP171.00
500 - 900PHP1.659PHP165.90
1000 - 1900PHP1.559PHP155.90
2000 +PHP1.419PHP141.90

*price indicative

Packaging Options:
RS Stock No.:
262-9800
Mfr. Part No.:
ESR03EZPJ243
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

24kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Termination Style

Solder

Height

0.45mm

Length

1.6mm

Width

0.8mm

Standards/Approvals

ISO 9001

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Related links