ROHM ESR10 6.8 mΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ685

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP28.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP187.50

(exc. VAT)

PHP210.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP1.875PHP187.50-
500 - 900PHP1.819PHP181.90PHP28.00
1000 - 1900PHP1.71PHP171.00PHP165.00
2000 +PHP1.556PHP155.60PHP638.00

*price indicative

Packaging Options:
RS Stock No.:
262-9635
Mfr. Part No.:
ESR10EZPJ685
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

6.8mΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR10

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8

Height

550μm

Length

2mm

The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.

Superior power ratings

Obtained ISO9001 / IATF16949 certification

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy