ROHM ESR10 36 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ360
- RS Stock No.:
- 262-9554
- Mfr. Part No.:
- ESR10EZPJ360
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP203.50
(exc. VAT)
PHP227.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | PHP2.035 | PHP203.50 |
| 500 - 900 | PHP1.974 | PHP197.40 |
| 1000 - 1900 | PHP1.855 | PHP185.50 |
| 2000 + | PHP1.688 | PHP168.80 |
*price indicative
- RS Stock No.:
- 262-9554
- Mfr. Part No.:
- ESR10EZPJ360
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 36Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 36Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Termination Style Solder | ||
Height 550μm | ||
Length 2mm | ||
Standards/Approvals IEC 60115-8 | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
Related links
- ROHM ESR10 36 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ360
- ROHM ESR10 36 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ363
- ROHM ESR10 10 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ103
- ROHM ESR10 10 mΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ106
- ROHM ESR10 180 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ184
- ROHM ESR10 560 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ561
- ROHM ESR10 160 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ164
- ROHM ESR10 68 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ683
