ROHM ESR10 30 mΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ306
- RS Stock No.:
- 262-9543
- Mfr. Part No.:
- ESR10EZPJ306
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP238.00
(exc. VAT)
PHP267.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | PHP2.38 | PHP238.00 |
| 500 - 900 | PHP1.374 | PHP137.40 |
| 1000 - 1900 | PHP1.006 | PHP100.60 |
| 2000 + | PHP0.838 | PHP83.80 |
*price indicative
- RS Stock No.:
- 262-9543
- Mfr. Part No.:
- ESR10EZPJ306
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 30mΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8 | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 30mΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8 | ||
Length 2mm | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
Related links
- ROHM ESR10 30 mΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ306
- ROHM ESR10 30 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ300
- ROHM ESR10 30 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ303
- ROHM ESR10 27 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ270
- ROHM ESR10 820 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ824
- ROHM ESR10 15 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ153
- ROHM ESR10 33 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ333
- ROHM ESR10 4.7 mΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ475
