ROHM ESR10 240 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ244
- RS Stock No.:
- 262-9512
- Mfr. Part No.:
- ESR10EZPJ244
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-9512
- Mfr. Part No.:
- ESR10EZPJ244
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 240kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8 | |
| Length | 2mm | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 240kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8 | ||
Length 2mm | ||
Width 1.25mm | ||
Termination Style Solder | ||
Height 550μm | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
Related links
- ROHM ESR10 240 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ244
- ROHM ESR10 240 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ241
- ROHM ESR10 30 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ300
- ROHM ESR10 27 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ270
- ROHM ESR10 820 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ824
- ROHM ESR10 15 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ153
- ROHM ESR10 33 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ333
- ROHM ESR10 30 mΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ306
