ROHM ESR10 24 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ240
- RS Stock No.:
- 262-9507
- Mfr. Part No.:
- ESR10EZPJ240
- Manufacturer:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP5,850.00
(exc. VAT)
PHP6,550.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP1.17 | PHP5,850.00 |
*price indicative
- RS Stock No.:
- 262-9507
- Mfr. Part No.:
- ESR10EZPJ240
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 24Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8 | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 24Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8 | ||
Length 2mm | ||
Termination Style Solder | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
Related links
- ROHM ESR10 24 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ240
- ROHM ESR10 27 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ270
- ROHM ESR10 820 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ824
- ROHM ESR10 30 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ300
- ROHM ESR10 270 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ271
- ROHM ESR10 5.1 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ5R1
- ROHM ESR10 12 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ123
- ROHM ESR10 110 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ114
