Vishay, 0805 Thin Film ±0.1 % 0.2 W - TNPW08052K00BEEA
- RS Stock No.:
- 262-0833
- Mfr. Part No.:
- TNPW08052K00BEEA
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0833
- Mfr. Part No.:
- TNPW08052K00BEEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.2W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Power Rating 0.2W | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 2 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay, 0805 Thin Film ±0.1 % 0.2 W - TNPW08052K00BEEA
- Vishay PATT 24.9 kΩ Thin Film ±0.1 % 0.2 W - PATT0805E2492BGT5
- Vishay PATT 5.11 kΩ Thin Film ±0.1 % 0.2 W - PATT0805E5111BGT5
- TE Connectivity RQ73 86.6 kΩ, 0805 Thin Film ±0.1 % 0.2 W - RQ73C2A86K6BTDF
- Vishay P 499 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - P0805E4990BNTA
- TE Connectivity RQ73 24.9 kΩ, 0805 Thin Film ±0.1 % 0.2 W - RQ73C2A24K9BTDF
- Vishay 10 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.2 W - PEP0805Y1002BNTA
- TE Connectivity RQ73 10 Ω, 0805 Thin Film ±0.1 % 0.2 W - RQ73C2A10RBTDF
