Vishay, 0603 Thin Film ±0.1 % 0.13 W - TNPW0603301RBEEA
- RS Stock No.:
- 262-0742
- Mfr. Part No.:
- TNPW0603301RBEEA
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0742
- Mfr. Part No.:
- TNPW0603301RBEEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13 W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.13 W | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 301 Ω
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay, 0603 Thin Film ±0.1 % 0.13 W - TNPW0603301RBEEA
- Vishay TNPW 2.61 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW06032K61BEEA
- Panasonic 68 kΩ, 0603 Thin Film 0.1 % 0.13 W - ERA3VEB6802V
- Vishay TNPW 13 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060313K0BEEA
- Vishay TNPW 39.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060339K2BEEA
- Vishay TNPW 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW0603100KBEEN
- Vishay TNPW 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060310R0BEEN
- Vishay TNPW 11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060311K0BEEA
