RS Better World

Vishay TNPW 212 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K0BEED

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP40.50

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP135.01

(exc. VAT)

PHP151.21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,670 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
10 - 90PHP13.501PHP135.01-
100 - 490PHP13.096PHP130.96PHP40.50
500 - 990PHP12.31PHP123.10PHP595.50
1000 - 1990PHP11.202PHP112.02PHP2,299.00
2000 +PHP9.858PHP98.58PHP7,286.00

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
262-0607
Mfr. Part No.:
TNPW040212K0BEED
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

212kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

±0.1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPW

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

500μm

Length

1mm

Height

350μm

Termination Style

Solder

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 12 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy