ROHM UCR 240 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.13 W - UCR01MVPFLR240

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP1,097.60

(exc. VAT)

PHP1,229.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,900 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
100 - 400PHP10.976PHP1,097.60
500 - 900PHP9.681PHP968.10
1000 - 1900PHP8.725PHP872.50
2000 - 4900PHP7.937PHP793.70
5000 +PHP6.754PHP675.40

*price indicative

Packaging Options:
RS Stock No.:
261-9988
Mfr. Part No.:
UCR01MVPFLR240
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Fixed Resistor

Resistance

240mΩ

Technology

Thick Film

Package/Case

0402

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.13W

Temperature Coefficient

0 → 300 ppm/°C

Automotive Standard

AEC-Q200

Series

UCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

620μm

Termination Style

Solder

Standards/Approvals

IEC 60115-8

Height

240μm

Length

620μm

The ROHM Low resistance chip resistors has thick film resistive element specialized for very low ohmic resistance from 11 miliohm. Outstanding features of this kind of resistors provides an excellent rated power and resistance stability regardless of ambient environments. This resistor has resistive element which is located at bottom side. It reduces the resistance shift during mounting process.

Very stable temperature coefficient characteristics even at low resistance range

High reliability chip resistor employing metal glaze as resistive element

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy