ROHM UCR 3.6 Ω, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR360
- RS Stock No.:
- 261-9966
- Mfr. Part No.:
- UCR006YVPFLR360
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (500 units, on tapes of 500)*
PHP5,212.50
(exc. VAT)
PHP5,838.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 500 | PHP10.425 | PHP5,212.50 |
| 1000 - 2000 | PHP10.112 | PHP5,056.00 |
| 2500 - 4500 | PHP9.505 | PHP4,752.50 |
| 5000 + | PHP8.65 | PHP4,325.00 |
*price indicative
- RS Stock No.:
- 261-9966
- Mfr. Part No.:
- UCR006YVPFLR360
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 3.6Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Temperature Coefficient | 0 to 300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | UCR | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 0.62mm | |
| Height | 0.24mm | |
| Standards/Approvals | IEC 60115-8 | |
| Width | 0.62mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 3.6Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Temperature Coefficient 0 to 300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series UCR | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 0.62mm | ||
Height 0.24mm | ||
Standards/Approvals IEC 60115-8 | ||
Width 0.62mm | ||
The ROHM Low resistance chip resistors has thick film resistive element specialized for very low ohmic resistance from 11 miliohm. Outstanding features of this kind of resistors provides an excellent rated power and resistance stability regardless of ambient environments. This resistor has resistive element which is located at bottom side. It reduces the resistance shift during mounting process.
Very stable temperature coefficient characteristics even at low resistance range
High reliability chip resistor employing metal glaze as resistive element
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC Q200
Related links
- ROHM UCR 430 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR430
- ROHM UCR 680 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR680
- ROHM UCR 110 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR110
- ROHM UCR 180 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR180
- ROHM UCR 150 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR150
- ROHM UCR 470 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR470
- ROHM UCR 620 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR620
- ROHM UCR 120 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR120
