Panasonic ERA8V 100 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VRB1003V
- RS Stock No.:
- 259-7078
- Distrelec Article No.:
- 304-41-944
- Mfr. Part No.:
- ERA8VRB1003V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP689.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP382.69
(exc. VAT)
PHP428.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8,785 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP76.538 | PHP382.69 | - |
| 50 - 495 | PHP62.754 | PHP313.77 | PHP689.20 |
| 500 - 995 | PHP52.346 | PHP261.73 | PHP12,096.00 |
| 1000 - 2495 | PHP38.27 | PHP191.35 | PHP38,268.00 |
| 2500 + | PHP33.136 | PHP165.68 | PHP108,505.00 |
*price indicative
- RS Stock No.:
- 259-7078
- Distrelec Article No.:
- 304-41-944
- Mfr. Part No.:
- ERA8VRB1003V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Resistor Type | High Power | |
| Package/Case | 1206 | |
| Tolerance | 0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±10 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Resistor Type High Power | ||
Package/Case 1206 | ||
Tolerance 0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±10 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERA8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 550μm | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA8V 100 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VRB1003V
- Panasonic ERA8V 100 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VPB1003V
- Panasonic ERA8V 100 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB1003V
- Panasonic ERA8V 100 Ω, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB1000V
- Panasonic ERA8V 27 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB2702V
- Panasonic ERA8V 15 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB1502V
- Panasonic ERA8V 10 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VPB1002V
- Panasonic ERA8V 220 Ω, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB2200V
