Panasonic ERA8V 3.9 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB3901V
- RS Stock No.:
- 259-7005
- Mfr. Part No.:
- ERA8VEB3901V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 259-7005
- Mfr. Part No.:
- ERA8VEB3901V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 3.9kΩ | |
| Technology | Thin Film | |
| Resistor Type | High Power | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | 0.1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 3.9kΩ | ||
Technology Thin Film | ||
Resistor Type High Power | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance 0.1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERA8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA8V 3.9 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB3901V
- Panasonic ERA8V 39 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB3902V
- Panasonic ERA8V 27 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB2702V
- Panasonic ERA8V 15 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB1502V
- Panasonic ERA8V 1.8 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB1801V
- Panasonic ERA8V 10 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VPB1002V
- Panasonic ERA8V 3.3 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VPB3301V
- Panasonic ERA8V 220 Ω, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB2200V
