Panasonic ERA8P 270 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB2703V
- RS Stock No.:
- 259-6926
- Mfr. Part No.:
- ERA8PEB2703V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP223,870.00
(exc. VAT)
PHP250,735.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP44.774 | PHP223,870.00 |
*price indicative
- RS Stock No.:
- 259-6926
- Mfr. Part No.:
- ERA8PEB2703V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 270kΩ | |
| Resistor Type | High Power | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 500V | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA8P | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 270kΩ | ||
Resistor Type High Power | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Voltage 500V | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA8P | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA8P 270 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB2703V
- Panasonic ERA8P 180 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB1803V
- Panasonic ERA8P 390 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB3903V
- Panasonic ERA8P 470 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB4703V
- Panasonic ERA8P 560 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB5603V
- Panasonic ERA8P 680 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB6803V
- Panasonic ERA8P 220 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB2203V
- Panasonic ERA8P 330 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB3303V
