ROHM MCR 390 Ω, EQP Thick Film Resistor ±1 % 0.75 W - MCR18LEQPFLR390
- RS Stock No.:
- 259-5420
- Mfr. Part No.:
- MCR18LEQPFLR390
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 259-5420
- Mfr. Part No.:
- MCR18LEQPFLR390
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | MCR | |
| Resistance | 390 Ω | |
| Package/Case | EQP | |
| Technology | Thick Film | |
| Product Type | Resistor | |
| Tolerance | ±1 % | |
| Power Rating | 0.75 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 550 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Standards/Approvals | IEC 60115-1, IEC 60115-8 | |
| Temperature Coefficient | 250 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series MCR | ||
Resistance 390 Ω | ||
Package/Case EQP | ||
Technology Thick Film | ||
Product Type Resistor | ||
Tolerance ±1 % | ||
Power Rating 0.75 W | ||
Automotive Standard AEC-Q200 | ||
Height 550 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Standards/Approvals IEC 60115-1, IEC 60115-8 | ||
Temperature Coefficient 250 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
Width 1.6 mm | ||
The Rohm high power 1206 thick film resistors r390. These resistors have obtained ISO9001 / IATF1649 certification.
Realized downsizing and high rated power by changing the design of the resistive element
Very-low ohmic resistance from 47m ohm is in line up by thick-film resistive element
High reliability chip resistor employing metal glaze as resistive element
Corresponds to AEC-Q200
Related links
- ROHM MCR 390 Ω, EQP Thick Film Resistor ±1 % 0.75 W - MCR18LEQPFLR390
- ROHM MCR 100 Ω, EQP Thick Film Resistor ±1 % 0.75 W - MCR18LEQPFLR100
- ROHM MCR 470 Ω, EQP Thick Film Resistor ±1 % 0.75 W - MCR18LEQPFLR470
- ROHM MCR 220 Ω, EQP Thick Film Resistor ±1 % 0.75 W - MCR18LEQPFLR220
- ROHM, EQP Thick Film Resistor ±1 % 0.75 W - MCR18LEQPFLR300
- ROHM MCR 47 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFSR047
- ROHM MCR 510 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR510
- ROHM MCR 100 Ω Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR100
